

78055 SL005 | |
|---|---|
DigiKey Part Number | 78055SL005-100-ND |
Manufacturer | |
Manufacturer Product Number | 78055 SL005 |
Description | CABLE 15COND 20AWG SLATE 100' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 Conductor Multi-Conductor Cable Slate 20 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 15 | |
Wire Gauge | ||
Conductor Strand | 19/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.282" (7.16mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | ISO 10993, UL Style 21460 | |
Features | Biological Compatibility, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Polyphenylene Ether, Modified (mPPE) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 690,50000 € | 690,50 € |
| 2 | 656,11000 € | 1.312,22 € |
| 3 | 636,63667 € | 1.909,91 € |
| 5 | 612,75600 € | 3.063,78 € |
| 7 | 597,41429 € | 4.181,90 € |
| 10 | 581,47800 € | 5.814,78 € |
| 25 | 575,92560 € | 14.398,14 € |
| Unit Price without VAT: | 690,50000 € |
|---|---|
| Unit Price with VAT: | 821,69500 € |



