
78028 SL199 | |
|---|---|
DigiKey Part Number | 78028SL199-ND |
Manufacturer | |
Manufacturer Product Number | 78028 SL199 |
Description | CABLE 8COND 24AWG SLATE 1' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8 Conductor Multi-Conductor Cable Slate 24 AWG 1.00' (0.30m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.164" (4.17mm) |
Mfr | Length 1.00' (0.30m) |
Series | Jacket Color Slate |
Packaging Spool | Ratings ISO 10993, UL Style 21460 |
Part Status Active | Features Biological Compatibility, Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 8 | Operating Temperature -40°C ~ 80°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0150" (0.381mm) |
Conductor Strand 19/36 | Conductor Insulation Polyphenylene Ether, Modified (mPPE) |
Conductor Material Copper, Tinned | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,15704 € | 4.157,04 € |
| Unit Price without VAT: | 4,15704 € |
|---|---|
| Unit Price with VAT: | 4,94688 € |



