

78025 SL005 | |
|---|---|
DigiKey Part Number | 78025SL005-100-ND |
Manufacturer | |
Manufacturer Product Number | 78025 SL005 |
Description | MULTI-PAIR 10COND 24AWG 100' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 (5 Pair Twisted) Conductor Multi-Pair Cable Slate 24 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 10 (5 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 19/36 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.207" (5.26mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | ISO 10993, UL Style 21460 | |
Features | Biological Compatibility, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Polyphenylene Ether, Modified (mPPE) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 323,94000 € | 323,94 € |
| 2 | 307,97000 € | 615,94 € |
| 3 | 298,92667 € | 896,78 € |
| 5 | 287,84400 € | 1.439,22 € |
| 7 | 280,72286 € | 1.965,06 € |
| 10 | 273,32800 € | 2.733,28 € |
| 25 | 255,55520 € | 6.388,88 € |
| Unit Price without VAT: | 323,94000 € |
|---|---|
| Unit Price with VAT: | 385,48860 € |



