

78005 SL005 | |
|---|---|
DigiKey Part Number | 78005SL005-100-ND |
Manufacturer | |
Manufacturer Product Number | 78005 SL005 |
Description | MULTI-PAIR 10COND 28AWG 100' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 (5 Pair Twisted) Conductor Multi-Pair Cable Slate 28 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.167" (4.24mm) |
Mfr | Length 100.0' (30.5m) |
Series | Jacket Color Slate |
Packaging Spool | Ratings ISO 10993, UL Style 21460 |
Part Status Active | Features Biological Compatibility, Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 10 (5 Pair Twisted) | Operating Temperature -40°C ~ 80°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0150" (0.381mm) |
Conductor Strand 19/40 | Conductor Insulation Polyphenylene Ether, Modified (mPPE) |
Conductor Material Copper, Tinned | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 285,75000 € | 285,75 € |
| 2 | 271,69000 € | 543,38 € |
| 3 | 263,73000 € | 791,19 € |
| 5 | 253,97200 € | 1.269,86 € |
| 7 | 247,70286 € | 1.733,92 € |
| 10 | 241,19400 € | 2.411,94 € |
| Unit Price without VAT: | 285,75000 € |
|---|---|
| Unit Price with VAT: | 340,04250 € |




