Direct

780004 GR005 | |
|---|---|
DigiKey Part Number | 780004GR005-ND |
Manufacturer | |
Manufacturer Product Number | 780004 GR005 |
Description | HOOK-UP STRND 4/0AWG GREEN 100' |
Customer Reference | |
Detailed Description | 4/0 AWG Hook-Up Wire 2109/30 Green 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.754" (19.15mm) |
Mfr | Jacket (Insulation) Thickness 0.082" (2.08mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Obsolete | Voltage 600V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 2109/30 | Ratings UL Style 1232/1284 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 784133 GR005 | Alpha Wire | 0 | 784133GR005-ND | 14,78360 € | Direct |


