
780001 WH005 | |
|---|---|
DigiKey Part Number | 780001WH005-ND |
Manufacturer | |
Manufacturer Product Number | 780001 WH005 |
Description | HOOK-UP STRND 1/0AWG WHITE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1/0 AWG Hook-Up Wire 1045/30 White 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.592" (15.04mm) |
Mfr | Jacket (Insulation) Thickness 0.082" (2.08mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 1045/30 | Ratings UL Style 1232/1284 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 5.000 | 40,56663 € | 202.833,15 € |
| Unit Price without VAT: | 40,56663 € |
|---|---|
| Unit Price with VAT: | 48,27429 € |

