1/0 AWG Hook-Up Wire 1045/30 Blue 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

780001 BL005

DigiKey Part Number
780001BL005-ND
Manufacturer
Manufacturer Product Number
780001 BL005
Description
HOOK-UP STRND 1/0AWG BLUE 100'
Customer Reference
Detailed Description
1/0 AWG Hook-Up Wire 1045/30 Blue 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Obsolete
Cable Type
Wire Gauge
Conductor Strand
1045/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.592" (15.04mm)
Jacket (Insulation) Thickness
0.082" (2.08mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 1232/1284
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.