
77254 SL005 | |
|---|---|
DigiKey Part Number | 77254SL005-ND |
Manufacturer | |
Manufacturer Product Number | 77254 SL005 |
Description | CABLE 4COND 28AWG SLATE SHLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Slate 28 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Foil, Braid |
Mfr | Length 100.0' (30.5m) |
Series | Jacket Color Slate |
Packaging Spool | Ratings ISO 10993, UL Style 21915 |
Part Status Active | Features Biological Compatibility, Drain Wire, Rip Cord |
Cable Type | Voltage 600 V |
Number of Conductors 4 | Operating Temperature -50°C ~ 105°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 7/36 | Conductor Insulation Polyphenylene Ether, Modified (mPPE) |
Conductor Material Copper, Tinned | Shield Material Aluminum; Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 100%, 70% |
Jacket (Insulation) Diameter 0.181" (4.60mm) | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 4,41010 € | 441,01 € |
| 200 | 4,19095 € | 838,19 € |
| 300 | 4,06693 € | 1.220,08 € |
| 500 | 3,91482 € | 1.957,41 € |
| 700 | 3,81713 € | 2.671,99 € |
| 1.000 | 3,71560 € | 3.715,60 € |
| Unit Price without VAT: | 4,41010 € |
|---|---|
| Unit Price with VAT: | 5,24802 € |



