
77253 SL005 | |
|---|---|
DigiKey Part Number | 77253SL005-ND |
Manufacturer | |
Manufacturer Product Number | 77253 SL005 |
Description | CABLE 3CON 28AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Slate 28 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 7/36 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.172" (4.37mm) | |
Shield Type | Foil, Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | ISO 10993, UL Style 21915 | |
Features | Biological Compatibility, Drain Wire, Rip Cord | |
Voltage | 600 V | |
Operating Temperature | -50°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Polyphenylene Ether, Modified (mPPE) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 70% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 392,39000 € | 392,39 € |
| 2 | 372,99000 € | 745,98 € |
| 3 | 362,01000 € | 1.086,03 € |
| 5 | 348,54800 € | 1.742,74 € |
| 7 | 339,90000 € | 2.379,30 € |
| 10 | 330,91900 € | 3.309,19 € |
| 25 | 313,92720 € | 7.848,18 € |
| Unit Price without VAT: | 392,39000 € |
|---|---|
| Unit Price with VAT: | 466,94410 € |



