
77252 SL005 | |
|---|---|
DigiKey Part Number | 77252SL005-ND |
Manufacturer | |
Manufacturer Product Number | 77252 SL005 |
Description | CABLE 2CON 28AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Slate 28 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Foil, Braid |
Mfr | Length 100.0' (30.5m) |
Series | Jacket Color Slate |
Packaging Spool | Ratings ISO 10993, UL Style 21915 |
Part Status Active | Features Biological Compatibility, Drain Wire, Rip Cord |
Cable Type | Voltage 600 V |
Number of Conductors 2 | Operating Temperature -50°C ~ 105°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 7/36 | Conductor Insulation Polyphenylene Ether, Modified (mPPE) |
Conductor Material Copper, Tinned | Shield Material Aluminum; Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 100%, 70% |
Jacket (Insulation) Diameter 0.166" (4.22mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 301,52000 € | 301,52 € |
| 2 | 286,67500 € | 573,35 € |
| 3 | 278,27000 € | 834,81 € |
| 5 | 267,96800 € | 1.339,84 € |
| 7 | 261,35000 € | 1.829,45 € |
| 10 | 254,47700 € | 2.544,77 € |
| Unit Price without VAT: | 301,52000 € |
|---|---|
| Unit Price with VAT: | 358,80880 € |



