
77247 SL005 | |
|---|---|
DigiKey Part Number | 77247SL005-ND |
Manufacturer | |
Manufacturer Product Number | 77247 SL005 |
Description | CABLE 2CON 26AWG SLATE SHLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Slate 26 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 7/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.174" (4.42mm) | |
Shield Type | Foil, Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | ISO 10993, UL Style 21915 | |
Features | Biological Compatibility, Drain Wire, Rip Cord | |
Voltage | 600 V | |
Operating Temperature | -50°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Polyphenylene Ether, Modified (mPPE) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 70% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,98670 € | 298,67 € |
| 200 | 2,83905 € | 567,81 € |
| 300 | 2,75543 € | 826,63 € |
| 500 | 2,65294 € | 1.326,47 € |
| 700 | 2,58710 € | 1.810,97 € |
| 1.000 | 2,51870 € | 2.518,70 € |
| 2.500 | 2,39418 € | 5.985,45 € |
| Unit Price without VAT: | 2,98670 € |
|---|---|
| Unit Price with VAT: | 3,55417 € |



