Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

77236 SL005

DigiKey Part Number
77236SL005-ND
Manufacturer
Manufacturer Product Number
77236 SL005
Description
CABLE 12COND 14AWG SHLD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
12 Conductor Multi-Conductor Cable Slate 14 AWG Foil, Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Foil, Braid
Mfr
Length
100.0' (30.5m)
Series
Jacket Color
Slate
Packaging
Spool
Ratings
ISO 10993
Part Status
Active
Features
Biological Compatibility
Cable Type
Voltage
600 V
Number of Conductors
12
Operating Temperature
-50°C ~ 105°C
Wire Gauge
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Strand
41/30
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Conductor Material
Copper, Tinned
Shield Material
Aluminum; Copper, Tinned
Jacket (Insulation) Material
Shield Coverage
100%
Jacket (Insulation) Diameter
0.495" (12.57mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
LengthUnit Price (Per Foot)Ext Price
1.00052,54301 €52.543,01 €
Unit Price without VAT:52,54301 €
Unit Price with VAT:62,52618 €
Alternate Length
CBL 12COND 14AWG SHLD 100=100'
In-Stock: 0
Unit Price: 57,80539 €