
77224 SL199 | |
|---|---|
DigiKey Part Number | 77224SL199-ND |
Manufacturer | |
Manufacturer Product Number | 77224 SL199 |
Description | CABLE 4COND 16AWG SHLD 100=100' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Slate 16 AWG Foil, Braid |
Datasheet | Datasheet |
Category | Shield Type Foil, Braid |
Mfr | Jacket Color Slate |
Series | Ratings ISO 10993 |
Packaging Spool | Features Biological Compatibility |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature -50°C ~ 105°C |
Number of Conductors 4 | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Wire Gauge | Conductor Insulation Polyphenylene Ether, Modified (mPPE) |
Conductor Strand 19/0.0117" | Shield Material Aluminum; Copper, Tinned |
Conductor Material Copper, Tinned | Shield Coverage 100% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.287" (7.29mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 19,63436 € | 19.634,36 € |
| Unit Price without VAT: | 19,63436 € |
|---|---|
| Unit Price with VAT: | 23,36489 € |



