
77211 SL199 | |
|---|---|
DigiKey Part Number | 77211SL199-ND |
Manufacturer | |
Manufacturer Product Number | 77211 SL199 |
Description | CBL 12COND 20AWG SHLD 100=100' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 12 Conductor Multi-Conductor Cable Slate 20 AWG Foil, Braid |
Datasheet | Datasheet |
Category | Shield Type Foil, Braid |
Mfr | Jacket Color Slate |
Series | Ratings ISO 10993 |
Packaging Spool | Features Biological Compatibility |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature -50°C ~ 105°C |
Number of Conductors 12 | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Wire Gauge | Conductor Insulation Polyphenylene Ether, Modified (mPPE) |
Conductor Strand 7/28 | Shield Material Aluminum; Copper, Tinned |
Conductor Material Copper, Tinned | Shield Coverage 100% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.337" (8.56mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 26,32924 € | 26.329,24 € |
| Unit Price without VAT: | 26,32924 € |
|---|---|
| Unit Price with VAT: | 31,33180 € |



