

77201 SL005 | |
|---|---|
DigiKey Part Number | 77201SL005-ND |
Manufacturer | |
Manufacturer Product Number | 77201 SL005 |
Description | CABLE 4COND 24AWG SLATE SHLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Slate 24 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Foil, Braid |
Mfr | Length 100.0' (30.5m) |
Series | Jacket Color Slate |
Packaging Spool | Ratings ISO 10993 |
Part Status Active | Features Biological Compatibility |
Cable Type | Voltage 600 V |
Number of Conductors 4 | Operating Temperature -50°C ~ 105°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 7/32 | Conductor Insulation Polyphenylene Ether, Modified (mPPE) |
Conductor Material Copper, Tinned | Shield Material Aluminum; Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.203" (5.16mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,17280 € | 517,28 € |
| 200 | 4,91525 € | 983,05 € |
| 300 | 4,76940 € | 1.430,82 € |
| 500 | 4,59056 € | 2.295,28 € |
| 700 | 4,47563 € | 3.132,94 € |
| 1.000 | 4,35626 € | 4.356,26 € |
| Unit Price without VAT: | 5,17280 € |
|---|---|
| Unit Price with VAT: | 6,15563 € |



