
77154 SL005 | |
|---|---|
DigiKey Part Number | 77154SL005-ND |
Manufacturer | |
Manufacturer Product Number | 77154 SL005 |
Description | CABLE 4CON 28AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Slate 28 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 100.0' (30.5m) |
Series | Jacket Color Slate |
Packaging Spool | Ratings ISO 10993, UL Style 21915 |
Part Status Active | Features Biological Compatibility, Drain Wire, Rip Cord |
Cable Type | Voltage 600 V |
Number of Conductors 4 | Operating Temperature -50°C ~ 105°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 7/36 | Conductor Insulation Polyphenylene Ether, Modified (mPPE) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.157" (3.99mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 281,83000 € | 281,83 € |
| 2 | 267,96000 € | 535,92 € |
| 3 | 260,11333 € | 780,34 € |
| 5 | 250,49400 € | 1.252,47 € |
| 7 | 244,31143 € | 1.710,18 € |
| 10 | 237,89400 € | 2.378,94 € |
| Unit Price without VAT: | 281,83000 € |
|---|---|
| Unit Price with VAT: | 335,37770 € |



