
77149 SL005 | |
|---|---|
DigiKey Part Number | 77149SL005-ND |
Manufacturer | |
Manufacturer Product Number | 77149 SL005 |
Description | CABLE 4COND 26AWG SLATE SHLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Slate 26 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 100.0' (30.5m) |
Series | Jacket Color Slate |
Packaging Spool | Ratings ISO 10993, UL Style 21915 |
Part Status Active | Features Biological Compatibility, Drain Wire, Rip Cord |
Cable Type | Voltage 600 V |
Number of Conductors 4 | Operating Temperature -50°C ~ 105°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 7/34 | Conductor Insulation Polyphenylene Ether, Modified (mPPE) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.166" (4.22mm) | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 3,01760 € | 301,76 € |
| 200 | 2,86840 € | 573,68 € |
| 300 | 2,78393 € | 835,18 € |
| 500 | 2,68042 € | 1.340,21 € |
| 700 | 2,61391 € | 1.829,74 € |
| 1.000 | 2,54482 € | 2.544,82 € |
| Unit Price without VAT: | 3,01760 € |
|---|---|
| Unit Price with VAT: | 3,59094 € |



