4 Conductor Multi-Conductor Cable Slate 14 AWG Foil 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Conductor Multi-Conductor Cable Slate 14 AWG Foil 100.0' (30.5m)

77143 SL005

DigiKey Part Number
77143SL005-ND
Manufacturer
Manufacturer Product Number
77143 SL005
Description
CABLE 4COND 14AWG SLATE SHLD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Slate 14 AWG Foil 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
41/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.305" (7.75mm)
Shield Type
Foil
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
ISO 10993
Features
Biological Compatibility
Voltage
600 V
Operating Temperature
-50°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1008,62640 €862,64 €
2008,19350 €1.638,70 €
3007,94837 €2.384,51 €
5007,64770 €3.823,85 €
7007,47939 €5.235,57 €
Manufacturers Standard Package
Unit Price without VAT:8,62640 €
Unit Price with VAT:10,26542 €
Alternate Length
CABLE 4COND 14AWG SHLD
In-Stock: 0
Unit Price: 5,87082 €
CABLE 4COND 14AWG SHLD 100=100'
In-Stock: 0
Unit Price: 11,91956 €