

77129 SL005 | |
|---|---|
DigiKey Part Number | 77129SL005-ND |
Manufacturer | |
Manufacturer Product Number | 77129 SL005 |
Description | CABLE 7COND 18AWG SLATE SHLD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 7 Conductor Multi-Conductor Cable Slate 18 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 7 | |
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.275" (6.99mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | ISO 10993 | |
Features | Biological Compatibility | |
Voltage | 600 V | |
Operating Temperature | -50°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Polyphenylene Ether, Modified (mPPE) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 8,43040 € | 843,04 € |
| 200 | 8,00750 € | 1.601,50 € |
| 300 | 7,76797 € | 2.330,39 € |
| 500 | 7,47428 € | 3.737,14 € |
| 700 | 7,29694 € | 5.107,86 € |
| Unit Price without VAT: | 8,43040 € |
|---|---|
| Unit Price with VAT: | 10,03218 € |



