3 Conductor Multi-Conductor Cable Slate 18 AWG Foil 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Conductor Multi-Conductor Cable Slate 18 AWG Foil 1000.0' (304.8m)

77127 SL001

DigiKey Part Number
77127SL001-ND
Manufacturer
Manufacturer Product Number
77127 SL001
Description
CABLE 3COND 18AWG SHLD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Slate 18 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
16/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.217" (5.51mm)
Shield Type
Foil
Length
1000.0' (304.8m)
Jacket Color
Slate
Ratings
ISO 10993
Features
Biological Compatibility
Voltage
600 V
Operating Temperature
-50°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1.0003,45936 €3.459,36 €
2.0003,28249 €6.564,98 €
3.0003,27492 €9.824,76 €
Manufacturers Standard Package
Unit Price without VAT:3,45936 €
Unit Price with VAT:4,11664 €
Alternate Length
CABLE 4CON 18AWG SLATE SHLD 100'
In-Stock: 5
Unit Price: 555,64000 €
CABLE 4COND 18AWG SHLD 100=100'
In-Stock: 0
Unit Price: 7,55177 €