

77126 SL005 | |
|---|---|
DigiKey Part Number | 77126SL005-ND |
Manufacturer | |
Manufacturer Product Number | 77126 SL005 |
Description | CABLE 3CON 18AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Slate 18 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.217" (5.51mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | ISO 10993 | |
Features | Biological Compatibility | |
Voltage | 600 V | |
Operating Temperature | -50°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Polyphenylene Ether, Modified (mPPE) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 470,60000 € | 470,60 € |
| 2 | 447,28500 € | 894,57 € |
| 3 | 434,08667 € | 1.302,26 € |
| 5 | 417,90200 € | 2.089,51 € |
| 7 | 407,50143 € | 2.852,51 € |
| 10 | 396,70200 € | 3.967,02 € |
| 25 | 381,57000 € | 9.539,25 € |
| Unit Price without VAT: | 470,60000 € |
|---|---|
| Unit Price with VAT: | 560,01400 € |




