15 Conductor Multi-Conductor Cable Slate 18 AWG Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

77122 SL199

DigiKey Part Number
77122SL199-ND
Manufacturer
Manufacturer Product Number
77122 SL199
Description
CBL 15COND 18AWG SHLD 100=100'
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
15 Conductor Multi-Conductor Cable Slate 18 AWG Foil
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Foil
Mfr
Jacket Color
Slate
Series
Ratings
ISO 10993
Packaging
Spool
Features
Biological Compatibility
Part Status
Active
Voltage
600 V
Cable Type
Operating Temperature
-50°C ~ 105°C
Number of Conductors
15
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Wire Gauge
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Conductor Strand
16/30
Shield Material
Aluminum
Conductor Material
Copper, Tinned
Shield Coverage
100%
Jacket (Insulation) Material
Base Product Number
Jacket (Insulation) Diameter
0.381" (9.68mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1.00028,89729 €28.897,29 €
Unit Price without VAT:28,89729 €
Unit Price with VAT:34,38778 €
Alternate Length
CABLE 15COND 18AWG SHLD
In-Stock: 0
Unit Price: 12,27901 €
CABLE 15COND 18AWG SHLD
In-Stock: 0
Unit Price: 25,82401 €