

77107 SL005 | |
|---|---|
DigiKey Part Number | 77107SL005-ND |
Manufacturer | |
Manufacturer Product Number | 77107 SL005 |
Description | CABLE 9CON 24AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 9 Conductor Multi-Conductor Cable Slate 24 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 9 | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.233" (5.92mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | ISO 10993 | |
Features | Biological Compatibility | |
Voltage | 600 V | |
Operating Temperature | -50°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Polyphenylene Ether, Modified (mPPE) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 560,10000 € | 560,10 € |
| 2 | 532,28500 € | 1.064,57 € |
| 3 | 516,53667 € | 1.549,61 € |
| 5 | 497,22400 € | 2.486,12 € |
| 7 | 484,82000 € | 3.393,74 € |
| 10 | 471,93200 € | 4.719,32 € |
| 25 | 459,99800 € | 11.499,95 € |
| Unit Price without VAT: | 560,10000 € |
|---|---|
| Unit Price with VAT: | 666,51900 € |



