

77104 SL005 | |
|---|---|
DigiKey Part Number | 77104SL005-ND |
Manufacturer | |
Manufacturer Product Number | 77104 SL005 |
Description | CABLE 4CON 24AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Slate 24 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.179" (4.55mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | ISO 10993 | |
Features | Biological Compatibility | |
Voltage | 600 V | |
Operating Temperature | -50°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Polyphenylene Ether, Modified (mPPE) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 296,54000 € | 296,54 € |
| 2 | 281,93500 € | 563,87 € |
| 3 | 273,67000 € | 821,01 € |
| 5 | 263,53400 € | 1.317,67 € |
| 7 | 257,02429 € | 1.799,17 € |
| 10 | 250,26400 € | 2.502,64 € |
| 25 | 233,52880 € | 5.838,22 € |
| 50 | 232,43360 € | 11.621,68 € |
| Unit Price without VAT: | 296,54000 € |
|---|---|
| Unit Price with VAT: | 352,88260 € |



