

77102 SL005 | |
|---|---|
DigiKey Part Number | 77102SL005-ND |
Manufacturer | |
Manufacturer Product Number | 77102 SL005 |
Description | CABLE 2COND 24AWG SLATE SHLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Slate 24 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 100.0' (30.5m) |
Series | Jacket Color Slate |
Packaging Spool | Ratings ISO 10993 |
Part Status Active | Features Biological Compatibility |
Cable Type | Voltage 600 V |
Number of Conductors 2 | Operating Temperature -50°C ~ 105°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 7/32 | Conductor Insulation Polyphenylene Ether, Modified (mPPE) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.160" (4.06mm) | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 1,86510 € | 186,51 € |
| 200 | 1,77345 € | 354,69 € |
| 300 | 1,72160 € | 516,48 € |
| 500 | 1,65800 € | 829,00 € |
| 700 | 1,61717 € | 1.132,02 € |
| 1.000 | 1,57476 € | 1.574,76 € |
| Unit Price without VAT: | 1,86510 € |
|---|---|
| Unit Price with VAT: | 2,21947 € |



