

77055 SL001 | |
|---|---|
DigiKey Part Number | 77055SL001-ND |
Manufacturer | |
Manufacturer Product Number | 77055 SL001 |
Description | CABLE 6COND 28AWG SLATE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable Slate 28 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.174" (4.42mm) |
Mfr | Length 1000.0' (304.8m) |
Series | Jacket Color Slate |
Packaging Spool | Ratings ISO 10993, UL Style 21915 |
Part Status Active | Features Biological Compatibility |
Cable Type | Voltage 600 V |
Number of Conductors 6 | Operating Temperature -50°C ~ 105°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 7/36 | Conductor Insulation Polyphenylene Ether, Modified (mPPE) |
Conductor Material Copper, Tinned | Base Product Number |
Jacket (Insulation) Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.000 | 2,22623 € | 2.226,23 € |
| Unit Price without VAT: | 2,22623 € |
|---|---|
| Unit Price with VAT: | 2,64921 € |



