Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

77043 SL199

DigiKey Part Number
77043SL199-ND
Manufacturer
Manufacturer Product Number
77043 SL199
Description
CBL 9COND 14AWG SLATE 100=100'
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
9 Conductor Multi-Conductor Cable Slate 14 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.419" (10.64mm)
Series
Jacket Color
Slate
Packaging
Spool
Ratings
ISO 10993
Part Status
Active
Features
Biological Compatibility
Cable Type
Voltage
600 V
Number of Conductors
9
Operating Temperature
-50°C ~ 105°C
Wire Gauge
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Strand
41/30
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Conductor Material
Copper, Tinned
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1.00031,35017 €31.350,17 €
Unit Price without VAT:31,35017 €
Unit Price with VAT:37,30670 €
Alternate Length
CABLE 9COND 14AWG SLATE
In-Stock: 0
Unit Price: 28,99232 €