77029 SL199 | |
|---|---|
DigiKey Part Number | 77029SL199-ND |
Manufacturer | |
Manufacturer Product Number | 77029 SL199 |
Description | CBL 25COND 18AWG SLATE 100=100' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 Conductor Multi-Conductor Cable Slate 18 AWG |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.470" (11.94mm) |
Series | Jacket Color Slate |
Packaging Spool | Ratings ISO 10993 |
Part Status Active | Features Biological Compatibility |
Cable Type | Voltage 600 V |
Number of Conductors 25 | Operating Temperature -50°C ~ 105°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 16/30 | Conductor Insulation Polyphenylene Ether, Modified (mPPE) |
Conductor Material Copper, Tinned | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 43,83744 € | 21.918,72 € |
| Unit Price without VAT: | 43,83744 € |
|---|---|
| Unit Price with VAT: | 52,16655 € |


