12 Conductor Multi-Conductor Cable Slate 18 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Conductor Multi-Conductor Cable Slate 18 AWG 100.0' (30.5m)

77026 SL005

DigiKey Part Number
77026SL005-ND
Manufacturer
Manufacturer Product Number
77026 SL005
Description
CABLE 12COND 18AWG SLATE 100'
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
12 Conductor Multi-Conductor Cable Slate 18 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.346" (8.79mm)
Mfr
Length
100.0' (30.5m)
Series
Jacket Color
Slate
Packaging
Spool
Ratings
ISO 10993
Part Status
Active
Features
Biological Compatibility
Cable Type
Voltage
600 V
Number of Conductors
12
Operating Temperature
-50°C ~ 105°C
Wire Gauge
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Strand
16/30
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Conductor Material
Copper, Tinned
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Spool
QuantityUnit PriceExt Price
11.188,88000 €1.188,88 €
21.129,23000 €2.258,46 €
31.095,44333 €3.286,33 €
51.054,01600 €5.270,08 €
71.027,39143 €7.191,74 €
10999,73900 €9.997,39 €
Manufacturers Standard Package
Unit Price without VAT:1.188,88000 €
Unit Price with VAT:1.414,76720 €
Alternate Length
CABLE 12COND 18AWG SLATE
In-Stock: 0
Unit Price: 9,16513 €
CBL 12COND 18AWG SLATE 100=100'
In-Stock: 0
Unit Price: 15,51345 €