

77024 SL199 | |
|---|---|
DigiKey Part Number | 77024SL199-ND |
Manufacturer | |
Manufacturer Product Number | 77024 SL199 |
Description | CBL 7COND 18AWG SLATE 100=100' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 7 Conductor Multi-Conductor Cable Slate 18 AWG |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.271" (6.88mm) |
Series | Jacket Color Slate |
Packaging Spool | Ratings ISO 10993 |
Part Status Active | Features Biological Compatibility |
Cable Type | Voltage 600 V |
Number of Conductors 7 | Operating Temperature -50°C ~ 105°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 16/30 | Conductor Insulation Polyphenylene Ether, Modified (mPPE) |
Conductor Material Copper, Tinned | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 14,39376 € | 7.196,88 € |
| Unit Price without VAT: | 14,39376 € |
|---|---|
| Unit Price with VAT: | 17,12857 € |



