

77016 SL005 | |
|---|---|
DigiKey Part Number | 77016SL005-ND |
Manufacturer | |
Manufacturer Product Number | 77016 SL005 |
Description | CABLE 12COND 20AWG SLATE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 12 Conductor Multi-Conductor Cable Slate 20 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.309" (7.85mm) |
Mfr | Length 100.0' (30.5m) |
Series | Jacket Color Slate |
Packaging Spool | Ratings ISO 10993 |
Part Status Active | Features Biological Compatibility |
Cable Type | Voltage 600 V |
Number of Conductors 12 | Operating Temperature -50°C ~ 105°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 7/28 | Conductor Insulation Polyphenylene Ether, Modified (mPPE) |
Conductor Material Copper, Tinned | Base Product Number |
Jacket (Insulation) Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 9,57990 € | 957,99 € |
| 200 | 9,09860 € | 1.819,72 € |
| 300 | 8,82607 € | 2.647,82 € |
| 500 | 8,49176 € | 4.245,88 € |
| 700 | 8,27699 € | 5.793,89 € |
| 1.000 | 8,05380 € | 8.053,80 € |
| Unit Price without VAT: | 9,57990 € |
|---|---|
| Unit Price with VAT: | 11,40008 € |



