9 Conductor Multi-Conductor Cable Slate 20 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 Conductor Multi-Conductor Cable Slate 20 AWG 100.0' (30.5m)

77015 SL005

DigiKey Part Number
77015SL005-ND
Manufacturer
Manufacturer Product Number
77015 SL005
Description
CABLE 9COND 20AWG SLATE 100'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
9 Conductor Multi-Conductor Cable Slate 20 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
9
Wire Gauge
Conductor Strand
7/28
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.280" (7.11mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
ISO 10993
Features
Biological Compatibility
Voltage
600 V
Operating Temperature
-50°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1694,17000 €694,17 €
2659,59500 €1.319,19 €
3640,01667 €1.920,05 €
5616,01000 €3.080,05 €
7600,58429 €4.204,09 €
10584,56100 €5.845,61 €
25579,21360 €14.480,34 €
Manufacturers Standard Package
Unit Price without VAT:694,17000 €
Unit Price with VAT:826,06230 €
Alternate Length
CABLE 9COND 20AWG SLATE
In-Stock: 0
Unit Price: 4,27727 €
CBL 9COND 20AWG SLATE 100=100'
In-Stock: 0
Unit Price: 9,90732 €