3 Conductor Multi-Conductor Cable Slate 20 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Conductor Multi-Conductor Cable Slate 20 AWG 100.0' (30.5m)

77013 SL005

DigiKey Part Number
77013SL005-ND
Manufacturer
Manufacturer Product Number
77013 SL005
Description
CABLE 3COND 20AWG SLATE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Slate 20 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
7/28
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.193" (4.90mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
ISO 10993
Features
Biological Compatibility
Voltage
600 V
Operating Temperature
-50°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1003,19700 €319,70 €
2003,03880 €607,76 €
3002,94923 €884,77 €
5002,83940 €1.419,70 €
7002,76884 €1.938,19 €
1.0002,69558 €2.695,58 €
2.5002,57560 €6.439,00 €
Manufacturers Standard Package
Unit Price without VAT:3,19700 €
Unit Price with VAT:3,80443 €
Alternate Length
CABLE 3COND 20AWG SLATE
In-Stock: 0
Unit Price: 1.787,99000 €
CBL 3COND 20AWG SLATE 100=100'
In-Stock: 0
Unit Price: 4,35600 €