77012 SL199 | |
|---|---|
DigiKey Part Number | 77012SL199-ND |
Manufacturer | |
Manufacturer Product Number | 77012 SL199 |
Description | CBL 19COND 22AWG SLATE 100=100' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 19 Conductor Multi-Conductor Cable Slate 22 AWG |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.318" (8.08mm) |
Series | Jacket Color Slate |
Packaging Spool | Ratings ISO 10993 |
Part Status Active | Features Biological Compatibility |
Cable Type | Voltage 600 V |
Number of Conductors 19 | Operating Temperature -50°C ~ 105°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 7/30 | Conductor Insulation Polyphenylene Ether, Modified (mPPE) |
Conductor Material Copper, Tinned | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 16,79893 € | 16.798,93 € |
| Unit Price without VAT: | 16,79893 € |
|---|---|
| Unit Price with VAT: | 19,99073 € |



