

77010 SL005 | |
|---|---|
DigiKey Part Number | 77010SL005-ND |
Manufacturer | |
Manufacturer Product Number | 77010 SL005 |
Description | CABLE 7COND 22AWG SLATE 100' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 7 Conductor Multi-Conductor Cable Slate 22 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 7 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.219" (5.56mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -50°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Polyphenylene Ether, Modified (mPPE) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 472,33000 € | 472,33 € |
| 2 | 448,93000 € | 897,86 € |
| 3 | 435,68000 € | 1.307,04 € |
| 5 | 419,43600 € | 2.097,18 € |
| 7 | 408,99714 € | 2.862,98 € |
| 10 | 398,15800 € | 3.981,58 € |
| Unit Price without VAT: | 472,33000 € |
|---|---|
| Unit Price with VAT: | 562,07270 € |



