5 Conductor Multi-Conductor Cable Slate 22 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Conductor Multi-Conductor Cable Slate 22 AWG 100.0' (30.5m)

77009 SL005

DigiKey Part Number
77009SL005-ND
Manufacturer
Manufacturer Product Number
77009 SL005
Description
CABLE 5COND 22AWG SLATE 100'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
5 Conductor Multi-Conductor Cable Slate 22 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
5
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.204" (5.18mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
ISO 10993
Features
Biological Compatibility
Voltage
600 V
Operating Temperature
-50°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1443,28000 €443,28 €
2421,34000 €842,68 €
3408,92667 €1.226,78 €
5393,70200 €1.968,51 €
7383,92143 €2.687,45 €
10373,76300 €3.737,63 €
Manufacturers Standard Package
Unit Price without VAT:443,28000 €
Unit Price with VAT:527,50320 €
Alternate Length
CABLE 5COND 22AWG SLATE
In-Stock: 0
Unit Price: 2,39995 €
CBL 5COND 22AWG SLATE 100=100'
In-Stock: 0
Unit Price: 5,68575 €