
76020 BK001 | |
|---|---|
DigiKey Part Number | 76020BK001-ND |
Manufacturer | |
Manufacturer Product Number | 76020 BK001 |
Description | CABLE CAT5E 8CON 24AWG BLK 1000' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Black 24 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.247" (6.27mm) |
Mfr | Length 1000.0' (304.8m) |
Series | Jacket Color Black |
Packaging Spool | Ratings ISO 10993 |
Part Status Active | Features Biological Compatibility, Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 8 (4 Pair Twisted) | Operating Temperature -50°C ~ 75°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0350" (0.889mm) |
Conductor Strand 7/32 | Conductor Insulation Polypropylene (PP) |
Conductor Material Copper, Bare | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 997,29000 € | 997,29 € |
| 2 | 992,49500 € | 1.984,99 € |
| Unit Price without VAT: | 997,29000 € |
|---|---|
| Unit Price with VAT: | 1.186,77510 € |





