
76012 BK002 | |
|---|---|
DigiKey Part Number | 76012BK002-ND |
Manufacturer | |
Manufacturer Product Number | 76012 BK002 |
Description | CABLE CAT5E 8COND 24AWG BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Black 24 AWG Foil, Braid 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Length 500.0' (152.4m) |
Mfr | Jacket Color Black |
Series | Ratings ISO 10993 |
Packaging Spool | Features Biological Compatibility, Drain Wire, Rip Cord |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -50°C ~ 105°C |
Number of Conductors 8 (4 Pair Twisted) | Usage Communication |
Wire Gauge | Jacket (Insulation) Thickness 0.0350" (0.889mm) |
Conductor Strand Solid | Conductor Insulation Polypropylene (PP) |
Conductor Material Copper, Bare | Shield Material Suprashield®; Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 100%, 70% |
Jacket (Insulation) Diameter 0.325" (8.26mm) | Base Product Number |
Shield Type Foil, Braid |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 500 | 2,10946 € | 1.054,73 € |
| Unit Price without VAT: | 2,10946 € |
|---|---|
| Unit Price with VAT: | 2,51026 € |


