
760/2 BK038 | |
|---|---|
DigiKey Part Number | 760/2BK038-ND |
Manufacturer | |
Manufacturer Product Number | 760/2 BK038 |
Description | CABLE MOD COIL 3COND BLACK 10' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Modular Coil Cable Black 10' (3.05m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Coil | |
Number of Conductors | 3 | |
Length - Coil Retracted | 2.00' (0.61m) | |
Length - Coil Extended | 10' (3.05m) | |
Length | - | |
Jacket Color | Black | |
Wire Gauge | 18 AWG | |
Conductor Strand | 41/34 | |
Jacket (Insulation) Material | Rubber | |
Cable Width | - | |
Cable Height | - | |
Coil Diameter | 1.000" (25.40mm) | |
Shielding | - | |
Operating Temperature | -20°C ~ 90°C | |
Voltage | 300 V | |
Conductor Material | Copper, Bare | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 109,19873 € | 32.759,62 € |
| Unit Price without VAT: | 109,19873 € |
|---|---|
| Unit Price with VAT: | 129,94649 € |


