
752010 YL001 | |
|---|---|
DigiKey Part Number | 752010YL001-ND |
Manufacturer | |
Manufacturer Product Number | 752010 YL001 |
Description | HOOK-UP STRND 20AWG YELLOW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 10/30 Yellow 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.099" (2.51mm) |
Mfr | Jacket (Insulation) Thickness 0.031" (0.80mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -40°C ~ 125°C |
Wire Gauge | Jacket Color |
Conductor Strand 10/30 | Ratings UL Style 3173 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.000 | 0,23895 € | 238,95 € |
| Unit Price without VAT: | 0,23895 € |
|---|---|
| Unit Price with VAT: | 0,28435 € |

