
752010 WH001 | |
|---|---|
DigiKey Part Number | 752010WH001-ND |
Manufacturer | |
Manufacturer Product Number | 752010 WH001 |
Description | HOOK-UP STRND 20AWG WHITE 1000' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 10/30 White 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.099" (2.51mm) |
Mfr | Jacket (Insulation) Thickness 0.031" (0.80mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -40°C ~ 125°C |
Wire Gauge | Jacket Color |
Conductor Strand 10/30 | Ratings UL Style 3173 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,98000 € | 169,98 € |
| 2 | 161,66500 € | 323,33 € |
| 3 | 156,95667 € | 470,87 € |
| 5 | 151,19000 € | 755,95 € |
| 7 | 148,45857 € | 1.039,21 € |
| Unit Price without VAT: | 169,98000 € |
|---|---|
| Unit Price with VAT: | 202,27620 € |

