752010 VI002 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Alpha Wire
In Stock: 0
Unit Price: 0,22460 €
Datasheet
20 AWG Hook-Up Wire 10/30 Violet 600V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

752010 VI002

DigiKey Part Number
752010VI002-ND
Manufacturer
Manufacturer Product Number
752010 VI002
Description
HOOK-UP STRND 20AWG VIOLET 500'
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 10/30 Violet 600V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.099" (2.51mm)
Mfr
Jacket (Insulation) Thickness
0.031" (0.80mm)
Packaging
Spool
Length
500.0' (152.4m)
Part Status
Obsolete
Voltage
600V
Cable Type
Operating Temperature
-40°C ~ 125°C
Wire Gauge
Jacket Color
Conductor Strand
10/30
Ratings
UL Style 3173
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
752010 VI001Alpha Wire0752010VI001-ND0,22460 €Direct
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
HOOK-UP STRND 20AWG VIOLET
In-Stock: 0
Unit Price: 0,22460 €