
751816 WH001 | |
|---|---|
DigiKey Part Number | 751816WH001-ND |
Manufacturer | |
Manufacturer Product Number | 751816 WH001 |
Description | HOOK-UP STRND 18AWG WHITE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 16/30 White 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.109" (2.77mm) |
Mfr | Jacket (Insulation) Thickness 0.031" (0.80mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -40°C ~ 125°C |
Wire Gauge | Jacket Color |
Conductor Strand 16/30 | Ratings UL Style 3173 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.000 | 0,29200 € | 292,00 € |
| 2.000 | 0,27761 € | 555,22 € |
| 3.000 | 0,26947 € | 808,41 € |
| 5.000 | 0,25948 € | 1.297,40 € |
| 7.000 | 0,25307 € | 1.771,49 € |
| 10.000 | 0,24641 € | 2.464,10 € |
| Unit Price without VAT: | 0,29200 € |
|---|---|
| Unit Price with VAT: | 0,34748 € |

