
751626 GR001 | |
|---|---|
DigiKey Part Number | 751626GR001-ND |
Manufacturer | |
Manufacturer Product Number | 751626 GR001 |
Description | HOOK-UP STRND 16AWG GREEN 1000' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 26/30 Green 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.122" (3.10mm) |
Mfr | Jacket (Insulation) Thickness 0.031" (0.80mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -40°C ~ 125°C |
Wire Gauge | Jacket Color |
Conductor Strand 26/30 | Ratings UL Style 3173 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 230,37000 € | 230,37 € |
| 2 | 219,06000 € | 438,12 € |
| 3 | 212,66000 € | 637,98 € |
| 5 | 204,81400 € | 1.024,07 € |
| 7 | 199,77571 € | 1.398,43 € |
| 10 | 194,54400 € | 1.945,44 € |
| Unit Price without VAT: | 230,37000 € |
|---|---|
| Unit Price with VAT: | 274,14030 € |


