
751441 BL001 | |
|---|---|
DigiKey Part Number | 751441BL001-ND |
Manufacturer | |
Manufacturer Product Number | 751441 BL001 |
Description | HOOK-UP STRND 14AWG BLUE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 41/30 Blue 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.136" (3.45mm) |
Mfr | Jacket (Insulation) Thickness 0.031" (0.80mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -40°C ~ 125°C |
Wire Gauge | Jacket Color |
Conductor Strand 41/30 | Ratings UL Style 3173 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 5.000 | 0,50762 € | 2.538,10 € |
| Unit Price without VAT: | 0,50762 € |
|---|---|
| Unit Price with VAT: | 0,60407 € |

