751265 SL005 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Alpha Wire
In Stock: 0
Unit Price: 0,80343 €
Datasheet
12 AWG Hook-Up Wire 65/30 Slate 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

751265 SL005

DigiKey Part Number
751265SL005-ND
Manufacturer
Manufacturer Product Number
751265 SL005
Description
HOOK-UP STRND 12AWG SLATE 100'
Customer Reference
Detailed Description
12 AWG Hook-Up Wire 65/30 Slate 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.155" (3.94mm)
Mfr
Jacket (Insulation) Thickness
0.031" (0.80mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Obsolete
Voltage
600V
Cable Type
Operating Temperature
-40°C ~ 125°C
Wire Gauge
Jacket Color
Conductor Strand
65/30
Ratings
UL Style 3173
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
751265 SL001Alpha Wire0751265SL001-ND0,80343 €Direct
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
HOOK-UP STRND 12AWG SLATE
In-Stock: 0
Unit Price: 0,80343 €