
751000 VI001 | |
|---|---|
DigiKey Part Number | 751000VI001-ND |
Manufacturer | |
Manufacturer Product Number | 751000 VI001 |
Description | HOOK-UP STRND 10AWG VIOLET |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 AWG Hook-Up Wire 105/30 Violet 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.180" (4.57mm) |
Mfr | Jacket (Insulation) Thickness 0.031" (0.80mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -40°C ~ 125°C |
Wire Gauge | Jacket Color |
Conductor Strand 105/30 | Ratings UL Style 3173 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 5.000 | 1,23334 € | 6.166,70 € |
| Unit Price without VAT: | 1,23334 € |
|---|---|
| Unit Price with VAT: | 1,46767 € |

