
751000 GR001 | |
|---|---|
DigiKey Part Number | 751000GR001-ND |
Manufacturer | |
Manufacturer Product Number | 751000 GR001 |
Description | HOOK-UP STRND 10AWG GREEN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 AWG Hook-Up Wire 105/30 Green 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 105/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.180" (4.57mm) | |
Jacket (Insulation) Thickness | 0.031" (0.80mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 125°C | |
Jacket Color | ||
Ratings | UL Style 3173 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,27073 € | 6.353,65 € |
| Unit Price without VAT: | 1,27073 € |
|---|---|
| Unit Price with VAT: | 1,51217 € |

