Direct

75011 BK002 | |
|---|---|
DigiKey Part Number | 75011BK002-ND |
Manufacturer | |
Manufacturer Product Number | 75011 BK002 |
Description | CABLE CAT5E 4COND 24AWG BLK 500' |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Black 24 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Length 500.0' (152.4m) |
Mfr | Jacket Color Black |
Series | Ratings ISO 10993 |
Packaging Spool | Features Biological Compatibility, Drain Wire, Rip Cord |
Part Status Obsolete | Voltage 300 V |
Cable Type | Operating Temperature -50°C ~ 105°C |
Number of Conductors 4 (2 Pair Twisted) | Usage Communication |
Wire Gauge | Jacket (Insulation) Thickness 0.0350" (0.889mm) |
Conductor Strand Solid | Conductor Insulation Polypropylene (PP) |
Conductor Material Copper, Bare | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.300" (7.62mm) | Base Product Number |
Shield Type Foil |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 75021 BK002 | Alpha Wire | 4.000 | A75021B-500-ND | 1,54882 € | Direct |


