75010 BK002 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha Wire
In Stock: 2.500
Unit Price: 1,54866 €
Datasheet
XGIE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

75010 BK002

DigiKey Part Number
75010BK002-ND
Manufacturer
Manufacturer Product Number
75010 BK002
Description
CABLE CAT5E 4COND 24AWG BLK 500'
Customer Reference
Detailed Description
4 (2 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Black 24 AWG 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Obsolete
Cable Type
Number of Conductors
4 (2 Pair Twisted)
Wire Gauge
Conductor Strand
Solid
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.207" (5.26mm)
Shield Type
-
Length
500.0' (152.4m)
Jacket Color
Black
Ratings
ISO 10993
Features
Biological Compatibility, Rip Cord
Voltage
300 V
Operating Temperature
-50°C ~ 75°C
Usage
Communication
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Conductor Insulation
Polypropylene (PP)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
CABLE CAT5E 4CON 24AWG BLK 1000'
In-Stock: 0
Unit Price: 822,56000 €